Phoenix Contact 1776582 MSTB 2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm

Phoenix Contact 1776582 MSTB 2,5/10-GF-5,08 10 Way Terminal Header 12A 5.08mm

Order Code:

52-3903

Brand: Phoenix Contact MPN: 1776582 EAN-13: 4017918038755

Discontinued


PCB mounting feed-through headers.

The horizontal style allows connection to be made on the edge of the PCB. Screwable flanges give superior mechanical stability.


  • Number of ways: 10
  • Nominal current: 12A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 12A
Pitch 5.08mm
Wire Gauge N/A
Body Style Side entry header
Mounting PCB
Number of Ways 10
Series MSTB
Termination Solder

Reviews


Be the first to submit a review

Trustpilot