Phoenix Contact 1827745 MC 1,5/ 6-STF-3,81 6 Way Screw Plug Connector 8A 3.81mm

Order Code:

52-3783

Brand: Phoenix Contact MPN: 1827745 EAN-13: 4017918050207

Discontinued


A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.

The plug has screw fastening flanges for superior mechanical stability.


  • Number of positions: 6
  • Screw fastening flanges
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 6
Series MC
Termination Screw

Reviews


Be the first to submit a review

Trustpilot