Phoenix Contact 1836082 MC 1,5/ 3-ST-5,08 3 Way Screw Plug Connector 8A 5.08mm

Standard range
Order Code:

52-3755

Brand: Phoenix Contact MPN: 1836082 EAN-13: 4017918110963
Qty Unit Price (Ex VAT)
1+ £2.04
50+ £1.84
100+ £1.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
128 in stock, despatched same dayAdditional quantity lead time 14 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 3
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 5.08mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 3
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot