Phoenix Contact 1836189 MC 1,5/ 2-G-5,08 2 Way Terminal Block Header 8A 5.08mm

Order Code:

52-3738

Brand: Phoenix Contact MPN: 1836189 EAN-13: 4017918111052

Discontinued


PCB mounting feed-through headers.

The horizontal style allows the connector to be located on the edge of the PCB.


  • Number of ways: 2
  • Style: horizontal
  • Nominal current: 8A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 5.08mm
Wire Gauge N/A
Body Style Side entry header
Mounting PCB
Number of Ways 2
Series MC
Termination Solder

Reviews


Be the first to submit a review

Trustpilot