Phoenix Contact 1847466 MC 1,5/ 2-GF-5,08 PCB Header 2 Way
Image Representative of Range

Phoenix Contact 1847466 MC 1,5/ 2-GF-5,08 PCB Header 2 Way

Standard range
Order Code:

21-0045

Brand: Phoenix Contact MPN: 1847466 EAN-13: 4017918102722
Qty Unit Price (Ex VAT)
50+ £1.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/12/2024

The Phoenix Contact MC 1,5/ 2-GF-5,08 - 1847466 is a 2-way, 5.08mm pitch PCB header with a nominal current of 8A and a rated voltage (III/2) of 320V.


  • Number of ways: 2
  • Pitch: 5.08mm
  • Material: PBT
  • Flammability: UL 94 - V0
  • Colour: green
  • Length 9.2mm
  • Width 19.28mm
  • Height 10.65mm
  • Length of solder pin 3.4mm
  • Pin dimensions 0.8 x 0.8mm
  • Hole diameter 1.2mm
  • Contact surface: Tin
  • Weight: 1.62g
  • Standards EN-VDE, CSA
  • Phoenix contact type MC1,5/2-GF-5,08 - 1847466
Current Rating 8A
Pitch 5.08mm
Wire Gauge 16AWG
Body Style Terminal block
Mounting PCB
Number of Ways 2
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot