Phoenix Contact 2716033 G 5/3 3-Way Fixed Device Terminal Block 32A 500V

Standard range
Order Code:

51-5048

Brand: Phoenix Contact MPN: 2716033
Qty Unit Price (Ex VAT)
100+ £1.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 22/01/2025

Fixed device 3-way terminal block from Phoenix Contact, suitable for direct fitting.
  • Number of pins: 3
  • Cross-section 4mm²
  • Supplied with wire protector
  • Made from polyamide
  • Nominal voltage 500V
  • Nominal current 32A

Colour Light Grey
Current Rating 32A
Mounting Type Screw
No. of Ways 3
Pitch N/A
Voltage Rating 500V
Wire Gauge 4mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot