Phoenix Contact 2749628 TAE-TRAB FM-NFN-AP surge protector 5 kA TAE socket

Standard range
Order Code:

06-2395

Brand: Phoenix Contact MPN: 2749628
Qty Unit Price (Ex VAT)
1+ £107.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

The Phoenix Contact 2749628 TAE-TRAB FM-NFN-AP is a surge protection socket designed for phone and fax applications, offering protection up to 5 kA. It features a 3-way telephone socket setup, providing reliable surge protection in residential and commercial environments. Typical uses include safeguarding telecommunication equipment from voltage spikes and electrical surges.
Type Surge protection socket
Dim (L x W x H) 27 x 65 x 80 mm
Factory colour Creamy white
Height 80mm
IP rating IP20
Length 27mm
Manufacturer part # 2749628
Misc Attribute Surface-mount
Nominal current (details) 150 mA (80 °C)
Nominal voltage (details) 60 V DC
Operating Temperature -40 °C Up to +80°C
Pick-up time (details) ≤ 10 ns
Standards IEC 61643-21
Surge protection for Phone/fax (TAE)
Width 65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot