Phoenix Contact SDC 2,5/ 8-PV-5,0-ZB SKEDD Direct Connector 12 A 5mm 8 Way

Standard range
Order Code:

21-0283

Brand: Phoenix Contact MPN: 1864095 EAN-13: 4055626210391
Qty Was Unit Price (Ex VAT)
1+ £0.225   £0.223
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayContact us for additional stock

This SKEDD direct plug-in technology 8-way PCB connector from Phoenix Contact has spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.

The connector mounts easily on the PCB without tools or solder and locks into place with built-in mounting rivets to form a vibration-resistant connection. The connector can be easily removed, making it ideal for use as a test plug.

The connector is suitable for conductor cross-sections from 0.2 to 2.5mm². It can handle currents up to 12A and voltages up to 320V (IEC).


  • 8-way
  • Current rating: up to 12A
  • Voltage rating: up to 320V (300V UL)
  • Conductor cross-sections: 0.2 to 2.5mm²
  • Pitch: 5.0mm
  • Phoenix Contact type SDC 2,5/8-PV-5,0-ZB


Colour Green/Orange
Current Rating 12A
Mounting Direction Vertical
Mounting Type Plug-in
No. of Ways 8
Pitch 5mm
Voltage Rating 320V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG
Wire Termination Push-in Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot