Christmas Opening Hours and Delivery Dates here

Phoenix Contact Signal Conditioners 609416

Phoenix Contact produces a variety of MINI MCR electronic components, including limit monitors, frequency transmitters, and signal converters, designed to manage and manipulate industrial signals efficiently.
Description Image Product Buy Pricing (Ex VAT) Connection Supply Voltage Current Consumption Cross section (flexible) (max.) Dim Cross section (flexible) (min.) Height Cross section (inflexible) (max.) Input signal Cross section (inflexible) (min.) Input resistance Max. ambient temperature Load Length Min. ambient temperature Input signal (current) Misc Attribute Input signal (current) (max.) Input signal (voltage) Width
Phoenix Contact 2864480 MINI MCR limit monitor adjustable hysteresis.
Phoenix Contact 2864480 MINI MCR limit monitor adjustable hysteresis.
Extended range
Order code: 06-2399
MPN: 2864480

2 available to back orderBack-order availability date - 13/01/2026
1+ £191.15
Price per unit Ex VAT
Screws 19.2 V DC - 30 V DC (L x W x H) 102.5 x 6.2 x 93.1 mm 93.1mm 0 - 10 V/0 - 20mA > 100 kΩ / 50Ω +65°C 102.5mm -20°C MINI MCR-SL-UI-REL 6.2mm
Phoenix Contact 2902056 MINI MCR-2 Frequency transmitter programmable
Phoenix Contact 2902056 MINI MCR-2 Frequency transmitter programmable
Extended range
Order code: 06-2443
MPN: 2902056

2 available to back orderBack-order availability date - 13/01/2026
1+ £250.83
Price per unit Ex VAT
60 mA (without load, without switching output) (W x H) 45 mm x 110 mm 110mm +65°C ≥ 500 Ω / ≤ 500 Ω -20°C MINI MCR-2-F-UI 45mm
Phoenix Contact 2905028 MINI MCR-2 Signal Converter Dual Input/Output
Phoenix Contact 2905028 MINI MCR-2 Signal Converter Dual Input/Output
Extended range
Order code: 06-2465
MPN: 2905028

6 available to back orderBack-order availability date - 13/01/2026
1+ £251.11
Price per unit Ex VAT
Pull spring 0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 10.50 V
110 mA (12V DC)
55 mA (24 V DC)
2.50mm² (L x W x H) 120.50 x 6.20 x 110.50 mm 0.14mm² 110.50mm 2.50mm² 0.14mm² 120kΩ +70°C 600 Ω (per channel)
120.50mm -40°C 0 - 20 mA
4 - 20 mA
0 - 10 mA
20 -0 mA
0 - 24 mA
MINI MCR-2-UNI-UI-2UI-PT 24mA 0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 12 V
6.20mm


Trustpilot