Site: Industry
Currency: GBP    
Pibow Coupé 4 Ninja Case for Raspberry Pi 4

Pibow Coupé 4 Ninja Case for Raspberry Pi 4

Pimoroni
Standard range
Order Code:

75-0917

Brand: Pimoroni MPN: PIM463 EAN-13: 0606034879423
Qty Was Unit Price (Ex VAT)
1+ £8.34   £7.90
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

This attractive Ninja Case is crafted out of five unique layers, including a transparent top and base that leave your beautiful Raspberry Pi 4 visible inside.

Each layer is laser-cut from colourful, high-quality, cast acrylic and once stacked they securely contain your Raspberry Pi 4 while leaving the primary ports, including the camera port, display port and GPIO accessible.

Weighing just over 50 grams, the case is lightweight and ideal for mounting to any surface. No tools are required for assembly or disassembly.


  • Ninja case
  • Protects your beloved Pi
  • Clear top and base leave Raspberry Pi 4 visible
  • Cutout in lid for 40 x 30mm heatsink or Fan SHIM
  • Leaves all ports accessible
  • GPIO cut-out
  • Handy laser-etched port labels
  • Super-slimline profile
  • Fully HAT-compatible
  • Works great with standoffs
  • Made from lightweight, high-quality, cast acrylic
  • Great for hacking and tinkering
  • Dimensions: 99 x 66 x 15mm (W x L x H) excluding bolt heads and nuts
  • Made in Sheffield, UK

Note: Compatible with Raspberry Pi 4 only. Raspberry Pi 4 not included.

Type Case for Pi 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C