Christmas Opening Hours and Delivery Dates here

Pickering 107-1-C-5/3D Single Change-Over 1 Form C (SPDT) 5V SIL Reed Relay

Order Code:

66-1016

Brand: Pickering Reed Relays MPN: 107-1-C-5/3D

Discontinued


A 5V 0.25A reed relay with a single changeover contact. The relay is supplied in a mini-SIL package that can stack on a 0.2in pitch, making it ideal for high density mounting applications. The relay uses the highest quality instrument grade switch, and is encapsulated in a patented mu-metal can that ensures virtually total magnetic screening - vital when high density mounting.

The relay has an ultra high insulation resistance, and as a guarantee of excellent performance, is 100% tested for dynamic contact resistance. All the performance and features make this device ideal for use in high quality instrumentation.


  • Single changeover contact
  • SoftCenter construction
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contact
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 5V
Contact Configuration SPDT
Coil Resistance 500Ω
Mounting Type PCB
Switching Current 0.25A
Switching Power 3W
Switching Voltage Max (DC) 200V
Switching Voltage Max (AC) 200V
Height 7.6mm
Width 4.8mm
Length 19.1mm
Operating Temperature -20 to +85°C

Trustpilot