Site: Industry
Currency: GBP    
Pimoroni Pico Audio Pack (Line-Out and Headphone Amp)

Pimoroni Pico Audio Pack (Line-Out and Headphone Amp)

Pimoroni
Standard range
Order Code:

75-1195

Brand: Pimoroni MPN: PIM544
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.80   £10.10
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

Make some noise with this high quality stereo I2S audio add-on board for your Raspberry Pi Pico, with amplified headphone AND un-amplified line level outputs!

Pico Audio Pack uses its PCM5100A DAC to output up to 32-bit, 384kHz stereo audio along its 3.5mm line out connector, ready for plugging into an external amp or powered speakers. If you're after something a little louder for your ears, it can also pump out amplified stereo audio from its 3.5mm headphone jack.

You could generate interesting noises with code on your Pico to output into a lo-fi synth, or hook your Pico up to another device and use it as a custom USB sound card.


  • Features:
  • PCM5100A stereo DAC
  • PAM8908JER stereo headphone amp
  • 3.5mm stereo headphone jack connector
  • 3.5mm stereo line out jack connector
  • Switch to adjust headphone amp gain (low / high)
  • Pre-soldered female headers for attaching to Pico
  • Compatible with Raspberry Pi Pico
  • Fully assembled
  • No soldering required (as long as your Pico has header pins attached)
  • Dimensions: approx. 53 x 29 x 11mm (L x W x H, including headers and audio jacks)
  • Programmable with C/C++
Please note that the Pico Audio Pack only currently works with the C/C++ Pico SDK! Pimoroni have Micro Python support planned, but it is not available yet. Your Pico will need to have male headers soldered to it (with the pins pointing downwards) to attach to add-on boards.
Type Headphone amplifier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C