Pimoroni PIM213 Raspberry Pi Automation HAT

Order Code:

75-0791

Brand: Pimoroni MPN: PIM213 EAN-13: 0704256794705

Discontinued


With this ultimate jack-of-all-trades automation HAT for the Raspberry Pi, you'll be in control of your world, and even beyond! The HAT is ideal for home automation tasks of all kinds, and why not get into the Internet of Things (IoT) - the possibilities are limitless. You could schedule pet feeding, lawn sprinkling, heating, lighting, and any other home automation or monitoring task.

The HAT has a great set of features, including relays, analog channels, powered outputs, and buffered inputs (all 24V tolerant) you can now hook up a plethora of goodies to your Raspberry Pi all at once. Each channel also has an indicator LED, giving you instant feedback on what's happening. To top it all, the analog channels have dimming LEDs that allow you to see the relative value they are sensing.

As always, there is a simple to use Python library that allows you to take advantage of Automation HAT's multitudinous functions, with examples to get you started.


  • Compatible with Raspberry Pi 3, 2, B+, A+, Zero, and Zero W
  • Comes fully assembled (broken out pins require soldering)
  • Automation HAT pinout
  • 3 x 24V 2A relays (NC and NO terminals)
  • 3 x 12-bit ADC 0 to 24V
  • 3 x 24V tolerant buffered inputs
  • 3 x 24V tolerant sinking outputs
  • 15 x channel indicator LEDs
  • 1 x 12-bit ADC 0 to 3.3V
  • 3.5mm screw terminals
  • Power, Comms, and Warn! LED indicators
  • SPI, TX (#14), RX (#15), #25 pins broken out

For more information, tips, projects, and a whole lot more, visit the Pimoroni Learning Centre here.


Type Raspberry Pi Automation HAT

Trustpilot