Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Eisco BI0244 - Clinostat - 220 - 240V AC Operation

Order Code:  

52-3344

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: BI0244 Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £93.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock4 due on 20/08/2024

An apparatus for the demonstration of heliotropism and geotropism in plants.

Germinating seedlings are pinned to the cork table which is rotated by an electric motor at 4 revolutions per hour. The motor is spindle-mounted and may be clamped so that the table can be positioned at any angle between horizontal and vertical. The slow rotation in the vertical or horizontal planes cancels out the effects of gravity and directional light.


  • Diameter of cork disc is approximately 100mm
  • An acrylic cover protects the seedlings from draughts
  • Operates from 220 to 240V AC, 50 to 60Hz
  • Eisco type BI0244
Type Clinostat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review