PLCC-2 High Brightness Surface Mount LEDs

TruOpto Brand: TruOpto
<p>A range of surface mounting, high brightness LEDs in a PLCC package, making them suitable for automatic pick and place machines.<BR/><BR/>Available in a choice of colours these LEDs are suitable for general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.</p>
  • Package size 3.5 x 2.8 x 1.9mm
  • Luminous intensity up to 750mcd
  • Superior weather-resistance
  • UV Resistant epoxy
Description Image Product Buy Qty Pricing (Ex VAT) Colour Dominant Wavelength Forward Current Forward Voltage Luminous Intensity Height Length Viewing Angle Width
TruOpto OSER51B1S 2V Red LED PLCC-2 Surface Mount
TruOpto OSER51B1S 2V Red LED PLCC-2 Surface Mount
Standard range
Order code: 56-2992
MPN: OSER51B1S

Order in multiples of 5


70 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.319
100+ £0.288
1000+ £0.246
Red 625nm 50mA 2V 500mcd 1.9mm 3.5mm 120° 2.8mm
TruOpto OSEY51B1S 2V Yellow LED PLCC-2 Surface Mount
TruOpto OSEY51B1S 2V Yellow LED PLCC-2 Surface Mount
Standard range
Order code: 56-2994
MPN: OSEY51B1S

Order in multiples of 5


315 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.329
100+ £0.297
Yellow 590nm 50mA 2V 500mcd 1.9mm 3.5mm 120° 2.8mm
TruOpto OSPG51B1S 3.4V Green LED PLCC-2 Surface Mount
TruOpto OSPG51B1S 3.4V Green LED PLCC-2 Surface Mount
Standard range
Order code: 56-2996
MPN: OSPG51B1S CT

Order in multiples of 5


60 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.370
100+ £0.349
1000+ £0.322
Green 525nm 30mA 3.4V 750mcd 1.9mm 3.5mm 120° 2.8mm
TruOpto B5SAS1C1A-S 3.4V Blue LED PLCC-2 Surface Mount
TruOpto B5SAS1C1A-S 3.4V Blue LED PLCC-2 Surface Mount
Standard range
Order code: 56-2998
MPN: B5SAS1C1A-S

Order in multiples of 5


640 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.370
100+ £0.333
Blue 470nm 30mA 3.4V 330mcd 1.9mm 3.5mm 120° 2.8mm
TruOpto OSPW51B1S 3.4V White LED PLCC-2 Surface Mount
TruOpto OSPW51B1S 3.4V White LED PLCC-2 Surface Mount
Standard range
Order code: 56-2990
MPN: OSPW51B1S

Order in multiples of 5


1,800 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.438
100+ £0.381
1000+ £0.307
White N/A 30mA 3.4V 500mcd 1.9mm 3.5mm 120° 2.8mm
TruOpto OSPG51B1S 3.4V Green LED PLCC-2 Surfacemount X2000
TruOpto OSPG51B1S 3.4V Green LED PLCC-2 Surfacemount X2000
Extended range
Order code: 56-3008
MPN: OSPG51B1S

4 in stock, despatched same dayContact us for additional stock
1+ £97.16
Green 525nm 30mA 3.4V 750mcd 1.9mm 3.5mm 120° 2.8mm
Order codeOrder codeColourWavelengthLum. int. (mcd)IFVFVFView
SinglesReel 2K(nm)@ IF (20mA)max. (mA)typ. (V)max. (V)angle
56-2992N/ARed6255005022.4120°
56-2994N/AYellow5905005022.4120°
56-299656-3008Green525750303.44120°
56-2998N/ABlue465330303.44120°
56-2990N/AWhite0.30/0.31 *500303.44120°
* Chromaticity coordinates


Trustpilot