Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.438 |
100+ | £0.381 |
1000+ | £0.307 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A surface mount 3.4V white LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.
Colour | White |
---|---|
Dominant Wavelength | N/A |
Forward Current | 30mA |
Forward Voltage | 3.4V |
Height | 1.9mm |
Length | 3.5mm |
Luminous Intensity | 500mcd |
Viewing Angle | 120° |
Width | 2.8mm |
To use this facility please Sign In.
Sign In