Christmas Opening Hours and Delivery Dates here

Portasol PP-1K ProPiezo 75 Gas Soldering Iron Kit

Portasol Brand: Portasol

The ideal solution for soldering jobs without a mains power supply.

The Portasol PP-1K ProPiezo 75 Gas Soldering Iron Kit consists of a Portasol PP-1 ProPiezo 75 Gas Soldering Iron, 4 tips, cleaning sponge with tray, stand and instruction leaflet, all housed in a handy storage box.

The PP-1 iron and a range of tips are also available separately.

  • Adjustable temperature control
  • Heat output equivalent to a 15 to 75W electric soldering iron
  • Butane gas powered - no awkward cords or cables
  • Piezo ignition - simply click to ignite
  • Flameless burner (solder & hot air modes)
  • More than 1.5 hours continuous use on a single fill
  • Ready to solder in less than 30 seconds from ignition
  • Kit includes: PP-1 Iron, 4 tips: Hot air and heat deflector for heat shrinking, Hot knife, Flame Torch and 2.4mm df (double flat) soldering tip, sponge with tray, kit box, stand and instruction leaflet
Supplied without gas.
Description Image Product Buy Pricing (Ex VAT) Type Wattage Operating Temperature Max.
Portasol 011289260 PP-1K ProPiezo 75 Gas Soldering Iron Kit
Portasol 011289260 PP-1K ProPiezo 75 Gas Soldering Iron Kit
Extended range
Order code: 54-3013
MPN: 011289260

41 available to back orderBack-order availability date - 14/01/2026
1+ £34.84
Price per unit Ex VAT
Gas soldering iron 15 to 75W 580°C
Portasol 011280270 PP-1 ProPiezo 75 Gas Soldering Iron
Portasol 011280270 PP-1 ProPiezo 75 Gas Soldering Iron
Standard range
Order code: 54-3012
MPN: 011280270

10 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £23.22
Price per unit Ex VAT
Gas soldering iron 15 to 75W 580°C
Portasol 011288050 PPT-5 Pro Piezo 1.0mm Double Flat Tip
Portasol 011288050 PPT-5 Pro Piezo 1.0mm Double Flat Tip
Extended range
Order code: 54-3014
MPN: 011288050

138 available to back orderBack-order availability date - 14/01/2026
1+ £4.62
Price per unit Ex VAT
Tip
Portasol 011288060 PPT-6 Pro Piezo 2.4mm Double Flat Tip
Portasol 011288060 PPT-6 Pro Piezo 2.4mm Double Flat Tip
Extended range
Order code: 54-3015
MPN: 011288060

96 available to back orderBack-order availability date - 14/01/2026
1+ £4.50
Price per unit Ex VAT
Tip
Portasol 011288070 PPT-7 Pro Piezo 3.2mm Double Flat Tip
Portasol 011288070 PPT-7 Pro Piezo 3.2mm Double Flat Tip
Extended range
Order code: 54-3016
MPN: 011288070

58 available to back orderBack-order availability date - 14/01/2026
1+ £6.00
Price per unit Ex VAT
Tip
Portasol 011288090 PPT-9 Pro Piezo Hot Blow Tip
Portasol 011288090 PPT-9 Pro Piezo Hot Blow Tip
Extended range
Order code: 54-3017
MPN: 011288090

63 available to back orderBack-order availability date - 14/01/2026
1+ £5.28
Price per unit Ex VAT
Tip
Equivalent power15 to 75W
Operating time per fill>1.5 hours
IgnitionPiezo


Trustpilot