Christmas Opening Hours and Delivery Dates here
Portasol 011288050 PPT-5 Pro Piezo 1.0mm Double Flat Tip

Image Representative of Range

Portasol 011288050 PPT-5 Pro Piezo 1.0mm Double Flat Tip

Order Code:

54-3014

Brand: Portasol MPN: 011288050 EAN-13: 5099681780054
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
138 available to back orderBack-order availability date - 13/01/2026

A 1.0mm soldering tip for use with the Portasol ProPiezo gas soldering iron PP-1, 54-3012, as included in the Portasol ProPiezo Gas Soldering Iron Kit, PP-1K, 54-3013.


  • Size 1.0mm
  • Long-life Nickel and Iron plated tip with double flat soldering surface
  • Built-in heater (catalyst burner) within the tip
  • Perfect tip for soldering fine wires and for other intricate work
  • Tip temperature up to 580°C (1076°F)
  • Manufactured in Ireland under ISO 9001:2000
Type Tip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot