Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


R-TECH 780387 Latching DPST PCB Push Button Switch

Order Code:  

78-0387

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 780387  Copy to clipboard EAN-13: 5053556003174
 Report an error
Qty Unit Price (Ex VAT)
5+ £3.12
50+ £2.60
100+ £2.23
500+ £2.01
1000+ £1.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,102 in Stock, despatched same dayAdditional quantity lead time 4 months

An R-TECH double pole, single throw (DPST) PCB mounting power switch with locking action.

Suitable for power switching in a wide variety of applications. Can be PCB mounted, but also chassis or panel mounted.


  • Type: Locking power PCB mounting switch
  • Switch action: Latching
  • Contact configuration: DPST
  • Maximum contact voltage: 250V AC
  • Maximum current: 4A
  • Contact resistance: 100 mΩ max
  • Terminal type: Solder tags and solder pins
  • Dimensions: 51.3 x 26 x 8.2 mm
Type PCB switch
Contact Configuration DPST
Max. Current 4A
Action Off/on
Illumination Type N/A
Illumination Colour(s) N/A
Shaft Dimensions 3.3 x 3.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review