PowerLED PCV1260-REV-C Constant Voltage LED Power Supply 12V 5A 60W

Order Code:

85-3916

Brand: PowerLED MPN: PCV1260-REV-C

Discontinued


This 12V 60W Rev. C LED driver/power supply is a constant voltage device that is both energy efficient and energy compliant and has excellent power factor levels with built-in power factor correction. The unit has a LED indicator for power on. Ideal for indoor lighting applications.


  • Low inrush current
  • Safe no load operation
  • Superior latch off protection
  • Captive terminals screws
  • Snap lock cable strain relief
  • Overload, short circuit and thermal protection
  • Class II product
  • Interference suppression in accordance with EN55015
  • PowerLED PCV1260-REV-C
Input Power N/A
Input Voltage 100 to 240V
Output Current 5A
Output Voltage 12V

Reviews


Be the first to submit a review

Trustpilot