Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TT Electronics SW3783-E Desktop Power Supply 12VDC 5A

Order Code:  

85-3080

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: SW3783-E Copy to clipboard
 Report an error

Discontinued

A high quality, ultra compact 65W desktop switch mode power supply with full international safety approvals. It also comes with short circuit, over voltage and over load current protection as standard.


  • Supplied as 12V DC 5A PSU
  • Input 90V to 264V AC 47/63Hz
  • Efficiency Level VI
Dimensions 115 x 53 x 37mm
Input Connector IEC C14
Output Connector 2.1 x 5.5mm
Output Current 5A
Output Voltage 12V
Power Rating 60W
Supply Voltage Range 90 to 264V

Questions


*Question functionality currently disabled


23 November 2016 Question by: Rapid Customer | Product code: 85-3080
Q. IS this fitted with 2.1mm or 2.5mm DC plug ?
A. Hi Keith, thank you for your question. 5.5 x 2.1 x 12mm DC plug is fitted, the data sheet is viewable here.


31 March 2016 Question by: Rapid Customer | Product code: 85-3080
Q. Can you suggest a suitable mains power cord for use with the 85-3080 power supply?
A. Hi Stephen, thank you for your question. They take the C13 type (kettle) lead available as 23-6452.

Reviews


Be the first to submit a review