Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.
- Thread size M3
- Length 10mm
- Steel grade 4.8
- Bright zinc plated and clear passivated
- Manufactured to BS4183
- Supplied in packs of 100
Type | Machine screw |
Thread Size | M3 |
Thread Length | 10mm |
Screw Head Style | Dome |
Driver Type | Pozidriv |
Fastener Material | Steel |
Lifetime Warranty | No |
---|
Order Code: 33-7035
MPN: 337035
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£1.97 |
£1.68 |
£1.45 |
90 in stock, despatched same day
Order Code: 33-1760
MPN: 33-1760
84 in stock, despatched same dayContact us for additional stock