Site: Industry
Currency: GBP    
Preci Dip 110-83-308-41-001101 2.54mm Gold-plated IC Socket 8 Pins

Preci Dip 110-83-308-41-001101 2.54mm Gold-plated IC Socket 8 Pins

Preci Dip
Order Code:

51-8923

Brand: Preci Dip MPN: 110-83-308-41-001101

Discontinued


High-precision gold-plated 8-pin IC socket with turned contacts from Preci Dip.


  • Dimensions: (L x W) 10.1mm x 10.1mm
  • 2.54mm pitch
  • Grid pitch: 7.62mm
  • Number of pins: 8
  • Black glass filled polyester insulators
  • 0.75µm gold plated pins
  • Temperature range -55 to +125°C
  • Flammability UL94V-O
  • Rated current 1A
  • Contact resistance 10mΩ max.
  • Round pin 0.40 to 0.56mm
  • Type: 110-83-308-41-001101
Row Pitch 7.62mm
Contact Plating Gold
Contact Style Turned
Current Rating 1A
Lead Pitch 2.54mm
Leg Style Turned
Length 10.1mm
Number of pins 8
Temperature Range -55 to +125°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,011 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1757

MPN: 22-1757

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£10.76 £8.70 £7.34
472 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Be the first to submit a review

Trustpilot