Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Set of eight press pins, 2-20tonne capacity, with ram adaptor. Finished in a yellow phosphate finish for added corrosion resistance. Presented in mountable bracket with fixing points. Suitable for use with presses which have a female ram assembly diameter of 25mm and are secured with a bolt. These pins are suitable for the following Sealey model numbers manufactured from October 2008 onwards; PPB15, PPF20, PPF30, YK15BP, YK15FFP, YK20F, YK20FFP, YK20FAH, YK209F, YK30F, YK30FFP, YK30XF, YK309FAH, YK509F, YK50FFP, YK509FAH, YK759F, YK759FAH.
Model No | YKPP8 |
Contents: | 2, 3, 8, 12, 14, 16, 18, 20tonne |
Nett Weight: | 7.33Kg |
Type | Press pin set |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In