Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £115.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The KAA-0760 is a precision, ratchet crimp tool from Pressmaster which has been designed to provide consistent and reliable crimp connections on red, blue and yellow insulated terminals on wires ranging from 0.5 to 6mm².
It's so simple to use - just open the tool, insert a terminal in the correct nest, close tool until the terminal is fastened and insert wire into the terminal. Then close the tool until the ratchet releases.
To release the ratchet mechanism, push the trigger.
To find out more about our range of Pressmaster crimping tools and accessories, please visit our Pressmaster brand page.
Type | Crimp tool |
---|---|
Capacity | 0.5 to 6mm² |
Weight | 560g |
Wire Gauge | 22 to 10AWG |
To use this facility please Sign In.
Sign In