Christmas Opening Hours and Delivery Dates here

Pressol 06863 Tool Box Oiler 50ml

Order Code:

63-8474

Brand: Pressol MPN: 06863 EAN-13: 4103810068638
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 14/01/2026

A handy oiler suitable for keeping in the tool box. Capacity is 50ml and the oiler has a brass spout with a turn lock at the tip.


  • Manufactured from transparent PE
  • Brass spout 48mm
  • Height 130mm
  • Oil, acid and fuel resistant
  • Stable design
  • High quality
Type Tool box oiler
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot