Prowave 200LM450 Underwater ultrasonic transducer, 200KHz, plastic case

Order Code:

35-1810

Brand: Prowave MPN: 200LM450

Discontinued


This ultrasonic transceiver is designed to be used underwater. Its plastic resin housing ensures that the transducer is waterproof.


  • Low cost
  • Sealed plastic resin case
  • Jubilee clip fitting
  • Case diameter 47.5mm
Sound Frequency 200kHz

Questions


*Question functionality currently disabled


Thursday, July 26, 2018 Question by: Rapid Customer | Product code: 35-1810
Q. Hi. Would this transducer work at measuring depth up to 10 meters? To be more specific, the transducer would be mounted just below the surface, and I would want to know the depth up to 10 meters. Thank you!
A. Hi Mishael, thank you for your question. The datasheet indicates a tested depth of 100cm but longer distances can be achieved, it will just take longer for the receiving signal the deeper the depth, but the manufacturer does not indicate how long or to what depth it will achieve.


Monday, May 21, 2018 Question by: Rapid Customer | Product code: 35-1810
Q. Can I put that sensor under water ?
A. Hi Chan, thank you for your question. This ultrasonic transceiver is designed to be used underwater. Its plastic resin housing ensures that the transducer is waterproof.


Wednesday, May 16, 2018 Question by: Rapid Customer | Product code: 35-1810
Q. What is maximum distance?
A. Hi Chan, thank you for your question. The datasheet indicates a tested depth of 100cm but longer distances can be achieved, it will just take longer for the receiving signal the deeper the depth.


Monday, October 9, 2017 Question by: Rapid Customer | Product code: 35-1810
Q. What is its Output format ?is this sensor is analog or digital ? what is detection minimum range ?
A. Hi Anirudha, thank you for your question. This would have an analogue output.

Reviews


Be the first to submit a review

Trustpilot