Prowave 400PT160 40KHz Aluminium Ultrasonic transceiver open type

Order Code:

35-1740

Brand: Prowave MPN: 400PT160

Discontinued


A 40kHz, ø16mm open pulse type ultrasonic transceiver with an aluminium case. The transducer has a ceramic resonator and is especially designed for echo ranging systems, the transceiver requiring a shorter ringing characteristic compared to standard type transducers. Suitable for a wide range of applications such as remote control devices, robotics, intrusion alarms, energy saving equipments, etc.


  • Compact and light weight
  • High sensitivity and sound pressure level
  • Excellent temperature and humidity durability
  • Low cost
Operating Voltage 20V
Sound Frequency 40kHz

Reviews


Be the first to submit a review

Trustpilot