Prowave PW0268 Ultrasonic sonar ranging IC

Order Code:

35-1825

Brand: Prowave MPN: PW0268

Discontinued


This ultrasonic sonar ranging IC is designed for echo ranging systems. Design features that enhance the performance and useage of this device include: an externally tunable RC oscillator that can automatically track and compensate for shifts in transducer resonant frequency due to temperature fluctuations, a fixed gain preamplifier that can compensate for varying transducer sensitivities, a 32-step time controlled variable gain amplifier that can have its slope modified simply by adjusting the frequency of the system clock. The returning analog echo signal from the target is converted to a TTL level signal for use with an external microprocessor.


  • High gain amplifier that varies with time over 32 steps
  • Integrated band pass filter reduces external component count
  • Bi-directional I/O pin simplifies the control function for transmitting a pulse and receiving an echo
  • An adjustable system clock enables the control of the number of pulses transmitted, the slope of the variable gain amplifier, and the pulse repetition rate
Operating Voltage 6 to 12V
Sound Frequency 200kHz

Reviews


Be the first to submit a review

Trustpilot