Christmas Opening Hours and Delivery Dates here

Proxxon 27060 Micromot Disc Sander Balanced DC Motor Tilting Aluminium Table

Order Code:

06-2800

Brand: Proxxon MPN: 27 060 EAN-13: 4006274270602
Qty Unit Price (Ex VAT)
1+ £151.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

The Proxxon Micromot TG 125/E Disc Sander is a compact and precise tool, ideal for detailed sanding tasks. Designed with fine quality and durability, it features variable speed control for enhanced versatility. Commonly used for model building and small-scale woodworking projects, it ensures precision in delicate sanding operations.

Comes supplied with grinding wheels: K80, K150 and K240.


Type Orbit sander
Power Output 140W
Dim (L x W x H) 300 x 140 x 160 mm
Height 160mm
Idle speed 1150 - 3600 U/min
Length 300mm
Misc Attribute TG 125/E
Rotational speed range 1150 - 3600 RPM
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot