Site: Industry
Currency: GBP    
Proxxon 28512 Micromot 60/EF Rotary Tool 12V

Proxxon 28512 Micromot 60/EF Rotary Tool 12V

Proxxon
Standard range
Order Code:

85-9942

Brand: Proxxon MPN: 28512 EAN-13: 4006274285125
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.58
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 7 days

A 12V rotary tool for model builders, electronic hobbyists, opticians, jewellery workshops, arts and crafts and much more!


  • Ideal for milling, drilling, routing, polishing, cutting, cleaning, brushing, de-burring, sawing and engraving steel, precious metals, glass, ceramics, plastic and minerals
  • Thyristor electronic speed control
  • High torque, even at low speeds
  • Keyless chuck takes 0.3 - 3.2mm bits
  • 20 mm standard collar fits Micromot accessories
  • Fibreglass reinforced polyamide housing
  • Pleasant soft component finger grip
  • Requires a Micromot transformer of at least 1.0 A rating
  • Proxxon model 60/EF

Note: The speed control of Proxxon 12 volt devices only works when operated via non-stabilised power supply units (e.g. all Micromot mains adapters). Connection to stabilised power supply units is possible, however, the devices will then operate with maximum rotational speeds (also applies to operation with batteries).

Type Keyless mill / drill unit
Battery Included No
Chuck Size 0.3 to 3.2mm
Chuck Type Keyless
Number of Batteries 0
Power Source 12V Micromot PSU
Voltage 12V

Order Code: 85-0496

MPN: PDR4001

Model Craft
Standard range
Price per unit Ex VAT
1+
£14.68
2 in stock, despatched same dayAdditional quantity lead time 4 days

To use this facility please Sign In.

Sign In

Reviews

Average quality at a price?

Reviewed by: Mr Chris Potts - Thursday, December 17, 2015
I bought this item as my previous machine (bought from RS components 20 years ago!) which I use primarily for PCB drilling, finally wore out. I chose the Proxxon tool because I had had seen this brand rapidly appearing throughout a number of retail/trade outlets and the price suggested that it would be in the higher-end of the product type. I also purchased a micromot power supply/transformer and a drill-stand (MB 140/S) to compliment the unit. It is worth noting, at this point, that this drilling machine's power cable is fitted with a plug which appears to be unique to Proxxon and that the Proxxon power supply/transformer is required for a "plug-and-play" setup. The drilling machine does not exhibit a constant-torque performance as well as my previous device. It tends to slow down under mechanical load at lower speeds, which means that I find myself drilling at higher speeds that I would normally choose, in order to maintain sufficient torque output for the job. The bearings in this machine are very stable. There is no "wobble" of the shaft, and therefore the same applies the the drill-tip. The Drill-stand is quite stable. It is difficult to use, e.g. changing drill-bits, as the mechanical layout of the drill/stand combination was, clearly, not adequately thought-out during the design process. Overall, the Proxxon range seems to be quite adequate for light drilling tasks albeit that they can be a little awkward to use and that more economical options do exist if you look around.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C