Christmas Opening Hours and Delivery Dates here

Proxxon Industrial 23082 Rotary Ratchet 1/4"

Order Code:

55-1516

Brand: Proxxon MPN: 23082 EAN-13: 4006274230828
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
121 available to back orderBack-order availability date - 15/01/2026

With this highly efficient rotary ratchet from Proxxon Industrial you need just a few millimetres to loosen or tighten the item in hand. Simply turning the handle is sufficient.


  • Unlocking mechanism
  • Switch easily from clockwise to anticlockwise rotation
  • Finely toothed gearbox with 52 teeth
  • Handy grip made from two-component material
  • Length 180mm
  • Drive size 6.3mm (¼in)
  • Manufacturer's part 23082
Type Rotary ratchet
Drive Size 6.3mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot