PSU Base PEMSUB Power Energy Meter

Extended range
Order Code:

53-6916

Brand: PSU Base MPN: PEMSUB
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.89   £39.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

This power/energy meter from PSU Base can measure and display four important electrical parameters: load voltage, load current, load power dissipation and load energy conversion. The results are displayed on a large backlit display.
  • Input voltage 6.5 to 100V DC
  • Maximum load 20A
  • Connection via 4mm terminals
Type Power/energy meter

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, May 10, 2019 Question by: Rapid Customer | Product code: 53-6916
Q. Is this Meter mains or battery powered?
A. Hi Oliver, thank you for your question. Neither, it is powered by the input voltage between 6.5-100VDC and with a suitable sub 20A load connected to the output suitable for the supplied input voltage will display the voltage. Also the current, power and Wh being drawn.

Reviews


Be the first to submit a review

Trustpilot