Site: Industry
Currency: GBP    

13%


Rapid TM-20A Digital Stopclock

Rapid
Standard range
Order Code:

85-1451

Brand: Rapid MPN: TM-20A
Qty Was Unit Price (Ex VAT)
1+ £15.93   £14.34
Price per unit Ex VAT
13 in stock, despatched same dayAdditional quantity lead time 4 weeks

The TM-20A is a high accuracy, easy to use unit that can be used either as a standard timer or may be automatically started and stopped by an externally connected device.


  • Uses a 30ppm quartz crystal and 27pF fixed calibrated capacitor for high accuracy
  • External start/stop control connection via 4mm jack sockets
  • Stop/Start and reset buttons on top of unit for easy activation
  • Elapsed time function
  • 15mm LCD display
  • Housed in an impact resistant ABS case
  • Requires 1x AAA 1.5 volt battery (supplied)
Type Digital
Max. Time Period 100min
Size 105 x 100 x 80mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 30, 2017 | Question by: Rapid Customer | Product code: 85-1451
Q. Does this digital stopclock have an audio output
A. Hi Brett, thank you for your question. No this does not have an external audio output, only a remote start stop function.
Saturday, August 8, 2015 | Question by: Rapid Customer | Product code: 85-1451
Q. would like to purchase the Tm-20a Digital Stopclock, can I have 2 external light gates first one for start timing and second gate to stop timing?
A. Hi Rocher, thank you for your question. This can be done via the terminals on the front of the stopclock. The trigger will need to be a switch closure.
Wednesday, July 8, 2015 | Question by: Rapid Customer | Product code: 85-1451
Q. What input is required to the external connections to start and stop the clock? Make or break a connection? A certain p.d.?
A. Hi John, thank you for your question. The unit takes 4mm jack plugs to be connected to the inputs as shown in the data sheet. Examples of this plug are 17-2887.

Reviews

Good function but a bit lighweight

Reviewed by: Eg - Friday, March 7, 2014
Works fine but front plugs for timer leads are a bit lightweight. They need more solid retaining nuts inside.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C