Christmas Opening Hours and Delivery Dates here

PTR Hartmann SX254L Slide Switch 12V DC 0.5A ON/ON 90° PCB Mount

Order Code:

06-2924

Brand: PTR MPN: SLIDEHART SX254L EAN-13: 2050000226441
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
542 available to back orderBack-order availability date - 13/01/2026

The PTR Hartmann SLIDEHART SX254L is a miniature slide switch with dimensions of 2.5x10x7.9mm, supporting 12 V DC and a current of 0.5 A. It features a single On/On configuration, making it suitable for toggling between two states in compact electronic devices. This switch is typically used in consumer electronics and control panels.
Type Slide switch
Current Rating (Amps) 0.5A
Connection Print (right-angle)
Contact Material Gold plated
CS 2.54mm
Dim (L x W x H) 2.5 x 10 x 7.9 mm
Height 7.9mm
Length 2.5mm
Misc Attribute 1 1 x On/On
Misc Attribute 2 SX254L
Operating Current
1mA
Operation type top
Switch position 1 x On/On
Switch postions 2
Temperature Range -40 - +85 ºC°C
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot