Christmas Opening Hours and Delivery Dates here

PULS QT40.241 Dimension DIN Rail Power Supply 24V DC 40A 960W 3-Phse 323-576V AC

Order Code:

59-2743

Brand: PULS MPN: QT40.241 EAN-13: 8754040014610
Qty Unit Price (Ex VAT)
1+ £475.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 14/01/2026

This power supply from PULS is both compact and highly efficient, achieved through synchronous rectification and other groundbreaking design elements.

Thanks to 150% short-term peak power capability, large output capacitors, the supply achieves performance above its 960W wattage class in starting motors, charging capacitors and absorbing reverse energy.

Designed for nearly all environments thanks to its high immunity to transients and power surges and low electromagnetic emission. Installation and usage are made simple through the integrated output power manager and virtually no input inrush current. The dry DC-ok contact, green DC-ok LED and red overload LED make diagnostics easy.

PULS' quick-connect spring-clamp terminals make installation fast and safe, while the large international approval package is ideal for a variety of applications.
Other features: single-phase input, AC/DC-multi-range output, 50% power reserve, adjustable output voltage, DC-ok relay contact, efficiency up to 95%, active PFC, minimal start-up peak, extensive approval package, full power up to +60°C and spring cage terminals.


  • Input voltage range: 323-576V AC
  • 3 phase
  • Output: 24V DC 40A 960W
  • Switched Mode
  • Termination type: Screw terminal
  • Dimensions 110 x 124 x 127mm
  • Manufacturer's part QT40.241
Output Voltage 24V
Output Current 40
Number of Outputs 2
Input Voltage 323 - 576 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot