Christmas Opening Hours and Delivery Dates here

PUMA 640730-43 Sierra Nevada Low Protective Footwear Size 43 Brown

Order Code:

10-3371

Brand: PUMA MPN: 640730-43 EAN-13: 4018623807476
  • Country of Origin: China
  • View All

Discontinued


The PUMA Sierra Nevada Low 640730-43 is protective footwear designed for safety at work with an S3 rating. It is brown in colour and available in EU shoe size 43, offering durable protection in workplace environments. Ideal for use as safety boots, its features make it perfect for demanding job sites requiring reliable foot protection.
Type Protective footwear
Colour Brown
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot