Pureflow GMC101 250G 96SC Tinmans Lead-Free Solder Bar 250g

Standard range
Order Code:

85-6645

Brand: Pureflow MPN: GMC101 250G
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 days

The Pureflow 96SC Tinmans Lead-Free Solder Bar 250g is high purity lead-free solder with silver,

  • 96SC alloy
  • 0.6 to 0.8% copper, 3.6 to 4% silver, remainder tin
  • Melting point 217°C
  • Supplied in 250g tinmans bars
Flux Type N/A
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn95.2Ag4Cu0.8
Type Bar
Weight 250g
SWG N/A
Wire Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot