Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Tektronix PWS2323 is a DC Bench Power Supply with a 10mA and 10mV resolution. It has a low noise linear regulation and 0.05% voltage accuracy, providing the clean, accurate power you need at a price you can afford.
The numeric keypad makes it easy to specify a precise current limit before you start your test. You can also specify a maximum output voltage, which will prevent accidental voltage settings above the specified maximum. The user definable password allows you to lock the front panel to prevent unwanted adjustments during critical tests.
The bright Vacuum Fluorescent Display (VFD) with large digits provides excellent readability at a distance, at an angle, or under dim lighting conditions. You can save your instrument settings in one of the 20 internal memory locations by simply pressing the Save button. Each time you want to recall that setting, just push the Recall button and choose the desired preset.
The PWS2323 is designed with the ease-of-use and familiar operation you expect from Tektronix, and will satisfy a wide variety of applications.
Number of Outputs | 1 |
---|---|
Output Current Max. | 3A |
Output Current Min. | 0A |
Output Voltage Max. | 32V |
Output Voltage Min. | 0V |
Power Rating | 96W |
Supply Voltage Range | 110 to 220V |
Temperature Range | 0 to +40°C |