Q-Max QMA225M Sheet Metal Hole Punch 22.5mm

Standard range
Order Code:

86-5313

Brand: Q-Max MPN: QMA225M
Qty Unit Price (Ex VAT)
1+ £12.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 weeks

This hand-operated sheet metal punch from Q-Max provides the easiest and quickest way of punching holes in sheet metal up to 16 gauge mild steel.


  • Point size 22.5mm
  • Round shank
  • Punching operation is performed by simply assembling the punch into a pilot hole and tightening with an Allen key
  • Punches can be used anywhere – no electrical or compressed air supply is required
  • Ideal for cutting holes for switches, chassis sockets, electrical boxes, panel meters, pipework, large cables/looms, etc.

Note: It is recommended to punch a hole slightly larger (approximately 1mm larger) than the size of bolt required. For details of bolt sizes corresponding to the size of punch, refer to the Datasheet.
Type Hole Punch
Diameter 22.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot