Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 16.5A 100V P-Channel enhancement mode power QFET MOSFET is especially designed to reduce ON-state resistance, provide high avalanche energy strength and superior switching performance. The device is ideal for switched mode power supplies, audio amplifiers, DC motor control, and variable switching power applications.
Channel Type | P-Channel |
---|---|
Drain Current | 16.5A |
Drain-Source Breakdown Voltage | 100V |
Drain-Source On-Resistance | 0.14Ω |
Gate Source Voltage | 30V |
Package/Case | TO-220 |
Power Dissipation | 100W |
To use this facility please Sign In.
Sign In