The Quadrios 23C493 Bullet connector is a crimp connector designed for 4 mm² to 6 mm² wire sizes. It comes in a yellow colour and is sold in packs of 100 pieces. This connector is typically used for secure electrical connections in automotive and industrial applications.
Type | Bullet connector |
Contact material | Brass tin plated |
Factory colour | Yellow |
Insulation material | PVC |
Insulation type | Partially insulated |
Manufacturer part # | 23C493 |
max. cross section | 6mm² |
Min. cross section | 4mm² |
Misc Attribute | 23C493 |
Operating range (AWG cross section) (max.) | 10AWG |
Operating range (AWG cross section) (min.) | 12 |
RoHS-compliant | Yes |
Temperature Range | -10 - +75°C |
---|
To use this facility please Sign In.
Sign In