Christmas Opening Hours and Delivery Dates here

Quadrios 23SA097 Assortment Box Fixed Compartments Secure Clip Lock

Order Code:

06-3517

Brand: Quadrios MPN: 23SA097 EAN-13: 4260732285328
Qty Unit Price (Ex VAT)
1+ £21.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 13/01/2026

The Quadrios 23SA097 Assortment box is a durable plastic storage solution with fixed compartments, ideal for organising small components. This component container is perfect for hobbyists and professionals who need to keep their parts in order. The versatile design makes it suitable for use in workshops, garages, and craft areas.
Type Assortment box
Width 23cm
Material Polypropylene
Max. temperature +70°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot