Site: Industry
Currency: GBP    
Qualitek No Clean Rework Flux Pen Wand 10ml

Qualitek No Clean Rework Flux Pen Wand 10ml

Qualitek
Standard range
Order Code:

85-1539

Brand: Qualitek MPN: RNC-REWORK
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit Ex VAT
13 in stock, despatched same dayAdditional 50 due on 11/04/2025

The Qualitek No Clean Rework Flux Wand Pen contains a no-clean flux for use when removing and replacing surface mount components. The pen allows precise application of the flux on the area to be reworked.


  • Mild formulation
  • No-clean
  • Non-corrosive and non-conductive
  • 10ml marker pen dispenser
Dispensing Method Pen
Flux Type No clean
Volume 10ml
Weight 10g

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 03/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C