Christmas Opening Hours and Delivery Dates here

Qualitek SAC305 Solder Wire with NC601E Rosin No-Clean Flux

Qualitek Brand: Qualitek

A flux-cored solder wire made from SAC305 (965-30), a lead-free alloy consisting of 96.5% tin, 3% silver and 0.5% copper. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.

  • Melting range 217 to 218°C
  • Flux content 2.2%
  • Flux conforms to J-STD-004 / J-STD-006
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • Range of wire gauges
  • Supplied on 500g reels
Description Image Product Buy Pricing (Ex VAT) Wire Diameter Wire Gauge (SWG) Flux Type Leaded / Lead-Free Melting Temperature Solder Alloy Type
Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel
Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel
Standard range
Order code: 85-1507
MPN: NC601E-305-050W

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £118.31
Price per unit Ex VAT
1.2mm 18 Rosin free Lead-free 217°C Sn96.5Ag3Cu0.5 Wire
Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 0.71mm 500g Reel
Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 0.71mm 500g Reel
Standard range
Order code: 85-1509
MPN: NC601E-305-028W

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £77.49
Price per unit Ex VAT
0.7mm 22 Rosin free Lead-free 217°C Sn96.5Ag3Cu0.5 Wire
Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 0.51mm 500g Reel
Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 0.51mm 500g Reel
Standard range
Order code: 85-1511
MPN: NC601E-305-020W

Available to back orderBack-order availability date - 07/01/2026
1+ £64.99
Price per unit Ex VAT
0.5mm 22 Rosin free Lead-free 217°C Sn96.5Ag3Cu0.5 Wire
Order codeMftrs Part No.
85-1507NC601E-305-050W18SWG (1.2mm)
85-1509NC601E-305-028W22SWG (0.7mm)
85-1511NC601E-305-020W25SWG (0.5mm)


Trustpilot