Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel

Qualitek Solder Wire SAC305 NC601 Rosin Free No Clean Flux 2.2% 1.27mm 500g Reel

Qualitek
Standard range
Order Code:

85-1507

Brand: Qualitek MPN: NC601E-305-050W
Qty Unit Price (Ex VAT)
1+ £118.31
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

A flux-cored solder wire made from SAC305 (965-30), a lead-free alloy consisting of 96.5% tin, 3% silver and 0.5% copper. The NC601E flux is a colophony-free, no-clean type that leaves virtually no post-soldering residue for a visibly clean solder connection.


  • Melting range 217 to 218°C
  • Flux content 2.2%
  • Flux conforms to J-STD-004 / J-STD-006
  • Virtually no residue
  • Traces of residue can be dry brushed away for even cleaner appearance
  • 1.2mm diameter (18SWG)
  • Supplied on 500g reels
Flux Type Rosin free
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

Order Code: 85-6998

MPN: 856998

R-TECH
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 25+ 50+ 100+
£69.18 £63.96 £60.53 £57.45 £54.67 £52.15
36 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C