Site: Industry
Currency: GBP    
R-TECH 856998 SAC305 Solder 2% Rosin-Free HF Flux Halide-Free 1.2mm 500g Reel

R-TECH 856998 SAC305 Solder 2% Rosin-Free HF Flux Halide-Free 1.2mm 500g Reel

R-TECH
Standard range
Order Code:

85-6998

Brand: R-TECH MPN: 856998 EAN-13: 5053556008247
Qty Unit Price (Ex VAT)
1+ £69.18
5+ £63.96
10+ £60.53
25+ £57.45
50+ £54.67
100+ £52.15
Price per unit Ex VAT
36 in stock, despatched same dayAdditional quantity lead time 4 weeks

R-TECH 856998 SAC305 Solder 2% Rosin-Free HF is a high purity, Rosin-free, Halide-free, no clean solder wire. It has a low melting point with a fast flow (2%) Rosin-free and Halide-free flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint finish. SAC305 solder has a hard resistance and is not susceptible to breaking.

It provides a high quality solder that is both user and environmentally friendly.

Suitable for both hand and automated, high integrity soldering applications for both IPC-6011 Class 2 and Class 3 electronic products.


  • 18SWG (1.2mm) diameter
  • Solder Composition: 96.5% tin, 3% silver, 0.5% copper
  • Melting temperature: 217-220°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Rosin-Free
  • Halide-Free
  • Suitable for hand or automated soldering
  • Silver content minimises leaching from terminations with improved resistance to thermal fatigue
  • Supplied on a 500g reel
Flux Type No clean, Rosin free, Halide free
Leaded / Lead-Free Lead-free
Melting Temperature 217 to 220°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Soldering Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C