Qualitek Lead Free Solder Wire Sn100e NC600 Flux 2.2% 1.27mm 500g Reel

Order Code:

85-1513

Brand: Qualitek MPN: NC600-SN100-050

Discontinued


A flux-cored solder wire made from SN100e, a lead-free alloy consisting of 99.5% tin, 0.5% copper and a trace of cobalt. The NC600E flux is made from synthetically refined resin combined with a highly effective activator.


  • Melting temperature 228°C
  • Flux content 2.2%
  • Flux conforms to QQ-S-571 and J-STD-004
  • Virtually no spattering
  • 1.2mm diameter (18SWG)
  • Supplied on 500g reels
Flux Type Synthetic resin
Leaded / Lead-Free Lead-free
Melting Temperature 228°C
Solder Alloy Sn99.5Cu0.5Co
Type Wire
Weight 500g
SWG 18
Wire Diameter 1.2mm

Reviews


Be the first to submit a review

Trustpilot