Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA Picofuse 823629 2.4mm x 7.2mm Quick Response 15A
Image Representative of Range

ESKA Picofuse 823629 2.4mm x 7.2mm Quick Response 15A

Order Code:  

54-3178

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 823629 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.324

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
26 available to back OrderBack-order availability date - 10/07/2024

A 2.4 x 7.2mm subminiature quick blow axial fuse from ESKA.


  • Length: 7.2mm
  • Diameter: 2.4mm
  • Nominal current: 15A
  • Nominal voltage: 125V
  • Connector pin: Ø 0.8mm
  • Switching capacity: 300A at 125V AC/32V DC
  • Manufacturer's part 823629
Fuse Type Fast acting
Nominal Voltage 125V
Current Rating 15A
Length 7mm
Diameter 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review