Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 300390 ABS Handheld Enclosure Black 66.5x66.5x28

Order Code:  

30-0390

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 300390 Copy to clipboard EAN-13: 5053556002719
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.21
5+ £1.92
10+ £1.68
25+ £1.58
50+ £1.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
23 in Stock, despatched same dayAdditional quantity lead time 5 months

This ergonomic enclosure is ideal for a wide variety of general purpose applications, including hand-held transmitters and manual control units, etc.


  • Made from high impact UL94-HB ABS
  • Colour: black
  • Dimensions: 66.5 x 66.5 x 28mm
  • Recessed area in the top lid, suitable for membrane keypad use
Colour Black
Enclosure Height 28mm
Enclosure Length 66.5mm
Enclosure Width 66.5mm
External Features Recessed area
Internal Features PCB mounting
Material ABS
Finish Satin textured
Flame Resistance UL94-HB
IP Rating IP20
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review